095-850-294M30L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $715.40040
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $1,263.80640
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $1,226.06440
Datasheet
095-850-294M300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-294M30L

DigiKey Part Number
115-095-850-294M30L-ND
Manufacturer
Manufacturer Product Number
095-850-294M30L
Description
COAX CBL TNC TO TNC 98.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1181.1" (30.0m) 98.4'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$652.30040$16,307.51