
095-850-260-006 | |
|---|---|
DigiKey Part Number | 115-095-850-260-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-260-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.61000 | $236.61 |
| 10 | $201.09000 | $2,010.90 |
| 25 | $188.50240 | $4,712.56 |
| 50 | $179.50660 | $8,975.33 |
| 100 | $170.94550 | $17,094.55 |
| 250 | $160.25580 | $40,063.95 |
| 500 | $152.61702 | $76,308.51 |

