095-850-257M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 30
Unit Price: $296.19000
Datasheet
095-850-257M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-257M050

DigiKey Part Number
115-095-850-257M050-ND
Manufacturer
Manufacturer Product Number
095-850-257M050
Description
COAX CBL BNC TO BNC 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$221.79960$5,544.99