
095-850-249-036 | |
|---|---|
DigiKey Part Number | 115-095-850-249-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-249-036 |
Description | COAX CBL BNC TO SMA 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.04000 | $248.04 |
| 10 | $210.79100 | $2,107.91 |
| 25 | $197.59560 | $4,939.89 |
| 50 | $188.16880 | $9,408.44 |
| 100 | $179.19330 | $17,919.33 |
| 250 | $167.98728 | $41,996.82 |
| 500 | $159.98168 | $79,990.84 |


