
925-204J-51PT | |
---|---|
DigiKey Part Number | 115-925-204J-51PTTR-ND - Tape & Reel (TR) 115-925-204J-51PTCT-ND - Cut Tape (CT) 115-925-204J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-204J-51PT |
Description | SMPM SURFACE MOUNT PCB JACK, MAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $44.92200 | $449.22 |
25 | $42.10840 | $1,052.71 |
50 | $40.09640 | $2,004.82 |
100 | $38.18080 | $3,818.08 |
250 | $35.79076 | $8,947.69 |
500 | $34.08344 | $17,041.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $30.97660 | $30,976.60 |
2,000 | $29.43879 | $58,877.58 |