
095-725-135M025 | |
|---|---|
DigiKey Part Number | 115-095-725-135M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-135M025 |
Description | 2.92 STRAIGHT PLUG TO SMP STRAIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to 2.92mm 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMP Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.843" (250.00mm) |
Style SMP to 2.92mm | Overall Impedance 50 Ohms |
1st Connector 2.92mm Plug | Frequency - Max 40 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $893.02000 | $893.02 |
| 10 | $759.10800 | $7,591.08 |
| 25 | $711.62680 | $17,790.67 |
| 50 | $677.70480 | $33,885.24 |
| 100 | $648.05970 | $64,805.97 |

