Cable Assembly Coaxial 2.92mm to SMPM 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-134-012

DigiKey Part Number
115-095-725-134-012-ND
Manufacturer
Manufacturer Product Number
095-725-134-012
Description
2.92 STRAIGHT PLUG TO SMPM STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPM 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPM Plug
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
2.92mm to SMPM
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$895.24000$895.24
10$760.98200$7,609.82
25$713.37960$17,834.49
50$679.37540$33,968.77
100$649.80680$64,980.68
Manufacturers Standard Package