
095-725-134-006 | |
|---|---|
DigiKey Part Number | 115-095-725-134-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-134-006 |
Description | 2.92 STRAIGHT PLUG TO SMPM STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to SMPM | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $879.95000 | $879.95 |
| 10 | $747.99200 | $7,479.92 |
| 25 | $701.19840 | $17,529.96 |
| 50 | $667.76840 | $33,388.42 |
| 100 | $637.68010 | $63,768.01 |

