
031-6843-BC | |
|---|---|
DigiKey Part Number | 115-031-6843-BC-ND |
Manufacturer | |
Manufacturer Product Number | 031-6843-BC |
Description | BNC STRAIGHT CRIMP JACK RG-178 R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178, 196 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chromate | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.97000 | $130.97 |
| 10 | $111.31100 | $1,113.11 |
| 25 | $104.33400 | $2,608.35 |
| 50 | $99.35520 | $4,967.76 |
| 100 | $94.61380 | $9,461.38 |
| 250 | $88.69520 | $22,173.80 |
| 500 | $84.46622 | $42,233.11 |
| 1,000 | $80.44039 | $80,440.39 |

