031-6802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6802

DigiKey Part Number
115-031-6802-ND
Manufacturer
Manufacturer Product Number
031-6802
Description
RP-TNC STRAIGHT CRIMP PLUG LEONI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$123.00000$123.00
10$104.51800$1,045.18
25$97.97360$2,449.34
50$93.29500$4,664.75
100$88.84380$8,884.38
300$82.22167$24,666.50
500$79.31400$39,657.00
1,000$75.53381$75,533.81
Manufacturers Standard Package