



031-5849-RFX | |
|---|---|
DigiKey Part Number | ARFX1984-ND |
Manufacturer | |
Manufacturer Product Number | 031-5849-RFX |
Description | CONN TNC PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5849-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122140 | Amphenol RF | 492 | ACX1090-ND | $71.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.80000 | $63.80 |
| 10 | $54.18800 | $541.88 |
| 25 | $50.78920 | $1,269.73 |
| 50 | $48.36540 | $2,418.27 |
| 100 | $46.05600 | $4,605.60 |
| 300 | $42.62137 | $12,786.41 |
| 500 | $41.11374 | $20,556.87 |
| 1,000 | $39.15325 | $39,153.25 |

