3/8"-32 Hex Nut 0.495" (12.57mm) Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-10495-NA

DigiKey Part Number
ARF1910-ND
Manufacturer
Manufacturer Product Number
031-10495-NA
Description
NUT HEX BRASS 3/8"-32
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/8"-32 Hex Nut 0.495" (12.57mm) Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
3/8"-32
Thickness
0.093" (2.36mm)
Width
0.495" (12.57mm)
Material
Brass
Plating
Nickel over Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.04000$9.04
10$7.65400$76.54
25$7.17240$179.31
50$6.82880$341.44
100$6.50320$650.32
300$6.01730$1,805.19
500$5.80422$2,902.11
1,000$5.52699$5,526.99
2,500$5.18099$12,952.48
Manufacturers Standard Package