000-53225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-53225

DigiKey Part Number
000-53225-ND
Manufacturer
Manufacturer Product Number
000-53225
Description
COAX ADAPT TRIAXIAL TO TRIAXIAL
Customer Reference
Detailed Description
Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
000-53225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
Triaxial Jack, Female Socket
Convert To (Adapter End)
Triaxial Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable