000-27025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-27025

DigiKey Part Number
ARF2007-ND
Manufacturer
Manufacturer Product Number
000-27025
Description
CONN MHV RCPT STR TURRET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MHV Connector Receptacle, Female Socket Non-Constant Panel Mount Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Turret
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$429.38000$429.38
10$357.14500$3,571.45
25$330.13600$8,253.40
50$318.49940$15,924.97
100$315.49140$31,549.14
Manufacturers Standard Package