
QSFP-100G-LR4-S-C | |
|---|---|
DigiKey Part Number | 5971-QSFP-100G-LR4-S-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-LR4-S-C |
Description | CISCO QSFP-100G-LR4-S COMPATIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 1296nm, 1300nm, 1305nm, 1309nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 25.78Gbps | |
Wavelength | 1296nm, 1300nm, 1305nm, 1309nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,004.68000 | $22,004.68 |

