New at DigiKey
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.135V ~ 3.465V LC Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10GBASE-SR-C

DigiKey Part Number
5971-SFP-10GBASE-SR-C-ND
Manufacturer
Manufacturer Product Number
SFP-10GBASE-SR-C
Description
MSA AND TAA 10GBASE-SR SFP+ TRAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.135V ~ 3.465V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
Packaging
Retail Package
Part Status
Active
Data Rate
11.3Gbps
Wavelength
850nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,027.36000$1,027.36
10$879.28100$8,792.81
100$794.32600$79,432.60
Manufacturers Standard Package