New at DigiKey
Transceiver Module Ethernet 11.4Gbps 3.135V ~ 3.465V RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-T-X-C

DigiKey Part Number
5971-SFP-10G-T-X-C-ND
Manufacturer
Manufacturer Product Number
SFP-10G-T-X-C
Description
CISCO SFP-10G-T-X COMPATIBLE TAA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 11.4Gbps 3.135V ~ 3.465V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
Packaging
Retail Package
Part Status
Active
Data Rate
11.4Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.465V
Connector Type
RJ45
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$2,397.06000$2,397.06
10$2,113.95300$21,139.53
Manufacturers Standard Package