
SFP-10G-SR-AR-C | |
|---|---|
DigiKey Part Number | 5971-SFP-10G-SR-AR-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-SR-AR-C |
Description | ARISTA NETWORKS SFP-10G-SR COMPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.43V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,027.36000 | $1,027.36 |
| 10 | $879.28100 | $8,792.81 |
| 100 | $794.32600 | $79,432.60 |

