
SFP-10G-LR-S-C | |
|---|---|
DigiKey Part Number | 5971-SFP-10G-LR-S-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-LR-S-C |
Description | CISCO SFP-10G-LR-S COMPATIBLE TA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,865.62000 | $1,865.62 |
| 10 | $1,631.49900 | $16,314.99 |

