New at DigiKey
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-LR-C

DigiKey Part Number
5971-SFP-10G-LR-C-ND
Manufacturer
Manufacturer Product Number
SFP-10G-LR-C
Description
CISCO SFP-10G-LR COMPATIBLE TAA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
Packaging
Retail Package
Part Status
Active
Data Rate
11.3Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.15V ~ 3.43V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,865.62000$1,865.62
10$1,631.49900$16,314.99
Manufacturers Standard Package