New at DigiKey
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX-SFP-1G-C

DigiKey Part Number
5971-LX-SFP-1G-C-ND
Manufacturer
Manufacturer Product Number
LX-SFP-1G-C
Description
MSA AND TAA 1000BASE-LX SFP TRAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.15V ~ 3.43V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$619.57000$619.57
10$519.77100$5,197.71
100$462.37390$46,237.39
Manufacturers Standard Package