
J4858C-C | |
|---|---|
DigiKey Part Number | 5971-J4858C-C-ND |
Manufacturer | |
Manufacturer Product Number | J4858C-C |
Description | HP J4858C COMPATIBLE TAA 1000BAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.063Gbps, 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.063Gbps, 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.62000 | $395.62 |
| 10 | $325.65400 | $3,256.54 |
| 100 | $285.33040 | $28,533.04 |

