
HDMIHS20MM1M-C | |
|---|---|
DigiKey Part Number | 5971-HDMIHS20MM1M-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHS20MM1M-C |
Description | 1M 4K HIGH SPEED HDMI 2.0 MALE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ProLabs | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332079 | Phoenix Contact | 5 | 277-1332079-ND | $100.14000 | Parametric Equivalent |
| 740-10012-00100 | CNC Tech | 28 | 1175-740-10012-00100-ND | $135.82000 | Parametric Equivalent |
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | $360.27000 | Parametric Equivalent |
| HD20-SCW-MM-1M | L-com | 0 | 5073-HD20-SCW-MM-1M-ND | $306.50000 | Parametric Equivalent |
| HD20-SCWN-MM-1M | L-com | 0 | 5073-HD20-SCWN-MM-1M-ND | $295.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.95000 | $70.95 |
| 10 | $60.32900 | $603.29 |
| 25 | $56.54400 | $1,413.60 |
| 50 | $53.84420 | $2,692.21 |
| 100 | $51.27420 | $5,127.42 |
| 250 | $48.06520 | $12,016.30 |
| 500 | $45.77270 | $22,886.35 |
| 1,000 | $43.59039 | $43,590.39 |

