
HDMI2HDMI1M-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2HDMI1M-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2HDMI1M-C |
Description | 1M HDMI 1.4 MALE TO MALE BLACK C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ProLabs | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332079 | Phoenix Contact | 5 | 277-1332079-ND | $100.14000 | Parametric Equivalent |
| 740-10012-00100 | CNC Tech | 28 | 1175-740-10012-00100-ND | $135.82000 | Parametric Equivalent |
| CGHDMM-1 | L-com | 2 | 5073-CGHDMM-1-ND | $360.27000 | Parametric Equivalent |
| HD20-SCW-MM-1M | L-com | 0 | 5073-HD20-SCW-MM-1M-ND | $306.50000 | Parametric Equivalent |
| HD20-SCWN-MM-1M | L-com | 0 | 5073-HD20-SCWN-MM-1M-ND | $295.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 10 | $58.20800 | $582.08 |
| 25 | $54.55800 | $1,363.95 |
| 50 | $51.95340 | $2,597.67 |
| 100 | $49.47290 | $4,947.29 |
| 250 | $46.37648 | $11,594.12 |
| 500 | $44.16426 | $22,082.13 |
| 1,000 | $42.05848 | $42,058.48 |

