
GLC-LH-SMD-C | |
|---|---|
DigiKey Part Number | 5971-GLC-LH-SMD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-LH-SMD-C |
Description | CISCO GLC-LH-SMD COMPATIBLE TAA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $561.12000 | $561.12 |
| 10 | $468.79000 | $4,687.90 |
| 100 | $415.67740 | $41,567.74 |

