
C-SC-LC-3M9SMF | |
|---|---|
DigiKey Part Number | 5971-C-SC-LC-3M9SMF-ND |
Manufacturer | |
Manufacturer Product Number | C-SC-LC-3M9SMF |
Description | 3M SC (MALE) TO LC (MALE) YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 9.8' (3.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.25000 | $190.25 |
| 10 | $161.69200 | $1,616.92 |
| 25 | $151.56480 | $3,789.12 |
| 50 | $144.33340 | $7,216.67 |
| 100 | $137.44870 | $13,744.87 |
| 250 | $128.85128 | $32,212.82 |
| 500 | $122.70934 | $61,354.67 |

