
C-7FCAT6-BE | |
|---|---|
DigiKey Part Number | 5971-C-7FCAT6-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-7FCAT6-BE |
Description | 7FT BLUE CAT 6 PVC ETHERNET CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ProLabs | Length 7.00' (2.13m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE007F | Cinch Connectivity Solutions | 138 | 116-BC-6UE007F-ND | $35.43000 | Parametric Equivalent |
| BC-R6UE007F | Cinch Connectivity Solutions | 323 | 116-BC-R6UE007F-ND | $44.89000 | Parametric Equivalent |
| BM-6UE007F | Cinch Connectivity Solutions | 30 | 116-BM-6UE007F-ND | $100.55000 | Parametric Equivalent |
| C6PATCH7BL | StarTech.com | 44 | 5214-C6PATCH7BL-ND | $65.53000 | Parametric Equivalent |
| N6LPATCH7BL | StarTech.com | 19 | 5214-N6LPATCH7BL-ND | $80.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.43000 | $103.43 |
| 10 | $87.87100 | $878.71 |
| 25 | $82.36640 | $2,059.16 |
| 50 | $78.43480 | $3,921.74 |
| 100 | $74.69150 | $7,469.15 |
| 250 | $70.01760 | $17,504.40 |
| 500 | $66.67900 | $33,339.50 |
| 1,000 | $63.50032 | $63,500.32 |

