
HDMI2HDMI3F-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2HDMI3F-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2HDMI3F-C |
Description | 3FT HDMI 1.4 MALE TO MALE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 10 | $58.20800 | $582.08 |
| 25 | $54.55800 | $1,363.95 |
| 50 | $51.95340 | $2,597.67 |
| 100 | $49.47290 | $4,947.29 |
| 250 | $46.37648 | $11,594.12 |
| 500 | $44.16426 | $22,082.13 |
| 1,000 | $42.05848 | $42,058.48 |

