
C-1FCAT6-BE | |
|---|---|
DigiKey Part Number | 5971-C-1FCAT6-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-1FCAT6-BE |
Description | 1FT BLUE CAT 6 PVC ETHERNET CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.23000 | $50.23 |
| 10 | $42.71100 | $427.11 |
| 25 | $40.03200 | $1,000.80 |
| 50 | $38.12140 | $1,906.07 |
| 100 | $36.30040 | $3,630.04 |
| 250 | $34.02812 | $8,507.03 |
| 500 | $32.40454 | $16,202.27 |
| 1,000 | $30.85940 | $30,859.40 |
| 2,500 | $28.92972 | $72,324.30 |

