
XAVAC25S/SI.0/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC25S/SI.0/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25S/SI.0/AA |
Description | XAVAC25S/SI.0/AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Gender Changer | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 25 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Female | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,894.20000 | $7,894.20 |



