Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC25M/SI.5K/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC25M/SI.5K/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25M/SI.5K/AA |
Description | XAVAC25M/SI.5K/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 25 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 25 Pin Male | Voltage Rating 300 V |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD25FE025M00 | Amphenol Positronic | 0 | 4306-AD25FE025M00-ND | $538.35083 | Parametric Equivalent |
| AD25FSX25MSZ | Amphenol Positronic | 0 | 4306-AD25FSX25MSZ-ND | $476.03769 | Parametric Equivalent |
| SAD25SE6GM0G | Amphenol Positronic | 0 | 4306-SAD25SE6GM0G-ND | $2,989.25500 | Parametric Equivalent |
| SAVAC25M/SG.0 | Amphenol Positronic | 0 | 4306-SAVAC25M/SG.0-ND | $8,263.43000 | Parametric Equivalent |
| SAVAC25M/SG.0/AA | Amphenol Positronic | 0 | 4306-SAVAC25M/SG.0/AA-ND | $8,263.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,369.06000 | $22,369.06 |


