


XAVAC15M/SI.1/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC15M/SI.1/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC15M/SI.1/AA |
Description | HERMETIC D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 15 HD, Male | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 15 HD, Female | Voltage Rating 300 V |
Number of Rows 3 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,025.02000 | $3,025.02 |
| 10 | $2,571.76700 | $25,717.67 |
| 25 | $2,434.79720 | $60,869.93 |

