XAVAC15M/SD.0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $578.62900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $377.34625

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,037.89000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $7,665.81000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $8,474.72000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,395.52500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,395.52500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $7,072.46000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,232.45000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $11,677.57000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,423.52000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,423.52000

Parametric Equivalent


Molex
In Stock: 11
Unit Price: $606.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 50
Unit Price: $615.71000
Datasheet
Image for XAVAC15M/SD.0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAVAC15M/SD.0/AA

DigiKey Part Number
4306-XAVAC15M/SD.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC15M/SD.0/AA
Description
XAVAC15M/SD.0/AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,893.15000$6,893.15
Manufacturers Standard Package