
SP5KKN2EYN2H1F82091/AA | |
---|---|
DigiKey Part Number | 4306-SP5KKN2EYN2H1F82091/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP5KKN2EYN2H1F82091/AA |
Description | SP5KKN2EYN2H1F82091/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $462.92320 | $11,573.08 |