Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9M300TG | |
|---|---|
DigiKey Part Number | 4306-SND9M300TG-ND |
Manufacturer | |
Manufacturer Product Number | SND9M300TG |
Description | SND9M300TG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND9M300T2G | Amphenol Positronic | 0 | 4306-SND9M300T2G-ND | $858.80100 | Parametric Equivalent |
| SND9M300T2G/AA | Amphenol Positronic | 0 | 4306-SND9M300T2G/AA-ND | $923.75100 | Parametric Equivalent |
| SND9M300TG/AA | Amphenol Positronic | 0 | 4306-SND9M300TG/AA-ND | $852.23200 | Parametric Equivalent |
| SND9M32S20T2D | Amphenol Positronic | 0 | 4306-SND9M32S20T2D-ND | $1,187.89200 | Parametric Equivalent |
| SND9M32S20T2D/AA | Amphenol Positronic | 0 | 4306-SND9M32S20T2D/AA-ND | $1,187.89200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $852.23200 | $8,522.32 |

