Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND25S5R80T6G/AA | |
|---|---|
DigiKey Part Number | 4306-SND25S5R80T6G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND25S5R80T6G/AA |
Description | SND25S5R80T6G/AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 9A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND25S5R200G | Amphenol Positronic | 0 | 4306-SND25S5R200G-ND | $2,034.95300 | Parametric Equivalent |
| SND25S5R70T2G | Amphenol Positronic | 0 | 4306-SND25S5R70T2G-ND | $2,060.85900 | Parametric Equivalent |
| SND25S5R70T2G/AA | Amphenol Positronic | 0 | 4306-SND25S5R70T2G/AA-ND | $2,060.85900 | Parametric Equivalent |
| SND25S5R80T6G | Amphenol Positronic | 0 | 4306-SND25S5R80T6G-ND | $2,189.69800 | Parametric Equivalent |
| SND25S5R80TG | Amphenol Positronic | 0 | 4306-SND25S5R80TG-ND | $2,064.52600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,189.69800 | $21,896.98 |

