
SGMC104M00PAZ0 | |
|---|---|
DigiKey Part Number | 4306-SGMC104M00PAZ0-ND |
Manufacturer | |
Manufacturer Product Number | SGMC104M00PAZ0 |
Description | SGMC104M00PAZ0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 104 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 7 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,106.71800 | $21,067.18 |

