Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD44M4R600G/AA | |
|---|---|
DigiKey Part Number | 4306-SDD44M4R600G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SDD44M4R600G/AA |
Description | SDD44M4R600G/AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M4B300C | Amphenol Positronic | 0 | 4306-DD44M4B300C-ND | $963.76500 | Parametric Equivalent |
| DD44M4B8000/AA-50 | Amphenol Positronic | 0 | 4306-DD44M4B8000/AA-50-ND | $1,782.05000 | Parametric Equivalent |
| DD44M4R600S | Amphenol Positronic | 0 | 4306-DD44M4R600S-ND | $863.64400 | Parametric Equivalent |
| DD44M4R600S-15 | Amphenol Positronic | 0 | 4306-DD44M4R600S-15-ND | $1,567.97200 | Parametric Equivalent |
| DD44M4R600S/AA | Amphenol Positronic | 0 | 4306-DD44M4R600S/AA-ND | $929.44900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,551.87100 | $25,518.71 |

