Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD50M120000/AA | |
|---|---|
DigiKey Part Number | 4306-SD50M120000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD50M120000/AA |
Description | SD50M120000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 26-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD50P10000 | Amphenol Positronic | 0 | 4306-EVD50P10000-ND | $2,104.04600 | Parametric Equivalent |
| EVD50P1000S | Amphenol Positronic | 0 | 4306-EVD50P1000S-ND | $2,549.56900 | Parametric Equivalent |
| EVD50P1000S/AA | Amphenol Positronic | 0 | 4306-EVD50P1000S/AA-ND | $2,549.56900 | Parametric Equivalent |
| ORD50M1000Z | Amphenol Positronic | 0 | 4306-ORD50M1000Z-ND | $597.19455 | Parametric Equivalent |
| ORD50M1000Z/AA | Amphenol Positronic | 0 | 4306-ORD50M1000Z/AA-ND | $625.46182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $609.34500 | $6,093.45 |


