SD50F1000X-15-759.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,151.20500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,609.96500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,609.96500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,416.12600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,654.35480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $5,070.39640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $834.54800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $895.26400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,940.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,252.79000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,073.12800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,073.12800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,181.66000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,075.66000
Image for SD50F1000X-15-759.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD50F1000X-15-759.0

DigiKey Part Number
4306-SD50F1000X-15-759.0-ND
Manufacturer
Manufacturer Product Number
SD50F1000X-15-759.0
Description
SD50F1000X-15-759.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD50S10000Amphenol Positronic04306-EVD50S10000-ND$2,151.20500Parametric Equivalent
EVD50S1000SAmphenol Positronic04306-EVD50S1000S-ND$2,609.96500Parametric Equivalent
EVD50S1000S/AAAmphenol Positronic04306-EVD50S1000S/AA-ND$2,609.96500Parametric Equivalent
EVD50S10Z00Amphenol Positronic04306-EVD50S10Z00-ND$2,416.12600Parametric Equivalent
M24308/2-589Amphenol Positronic04306-M24308/2-589-ND$3,654.35480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,178.66500$21,786.65