Parametric Equivalent
Parametric Equivalent

SCBM5W5M55000D/AA | |
|---|---|
DigiKey Part Number | 4306-SCBM5W5M55000D/AA-ND |
Manufacturer | |
Manufacturer Product Number | SCBM5W5M55000D/AA |
Description | SCBM5W5M55000D/AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.078" (1.98mm) |
Number of Rows 1 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Contact Form Machined |
Contact Type Power | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCBM5W5M55000G | Amphenol Positronic | 0 | 4306-SCBM5W5M55000G-ND | $1,289.61600 | Parametric Equivalent |
| SCBM5W5M55000G/AA | Amphenol Positronic | 0 | 4306-SCBM5W5M55000G/AA-ND | $1,440.95800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,339.46300 | $13,394.63 |

