Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9S100E3S/AA-14 | |
|---|---|
DigiKey Part Number | 4306-RD9S100E3S/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | RD9S100E3S/AA-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9S100E0-14 | Amphenol Positronic | 0 | 4306-RD9S100E0-14-ND | $611.22700 | Parametric Equivalent |
| RD9S100E2C-50 | Amphenol Positronic | 0 | 4306-RD9S100E2C-50-ND | $764.11400 | Parametric Equivalent |
| RD9S100E6C-15 | Amphenol Positronic | 0 | 4306-RD9S100E6C-15-ND | $823.86800 | Parametric Equivalent |
| RD9S100E6S/AA-50 | Amphenol Positronic | 0 | 4306-RD9S100E6S/AA-50-ND | $834.01400 | Parametric Equivalent |
| RD9S100ES-50 | Amphenol Positronic | 0 | 4306-RD9S100ES-50-ND | $775.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $751.43700 | $7,514.37 |

