Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9S0S50V5S | |
|---|---|
DigiKey Part Number | 4306-RD9S0S50V5S-ND |
Manufacturer | |
Manufacturer Product Number | RD9S0S50V5S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 9 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9S0S5000 | Amphenol Positronic | 0 | 4306-RD9S0S5000-ND | $374.77000 | Parametric Equivalent |
| RD9S0S5000/AA | Amphenol Positronic | 0 | 4306-RD9S0S5000/AA-ND | $362.57294 | Parametric Equivalent |
| RD9S0S500S | Amphenol Positronic | 0 | 4306-RD9S0S500S-ND | $446.08714 | Parametric Equivalent |
| RD9S0S500S/AA | Amphenol Positronic | 0 | 4306-RD9S0S500S/AA-ND | $463.14071 | Parametric Equivalent |
| RD9S0S500X | Amphenol Positronic | 0 | 4306-RD9S0S500X-ND | $377.80706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $500.94231 | $6,512.25 |

