Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M1S50V3S | |
|---|---|
DigiKey Part Number | 4306-RD9M1S50V3S-ND |
Manufacturer | |
Manufacturer Product Number | RD9M1S50V3S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9M1S5000 | Amphenol Positronic | 0 | 4306-RD9M1S5000-ND | $437.31267 | Parametric Equivalent |
| RD9M1S5000/AA | Amphenol Positronic | 0 | 4306-RD9M1S5000/AA-ND | $421.23133 | Parametric Equivalent |
| RD9M1S500C | Amphenol Positronic | 0 | 4306-RD9M1S500C-ND | $539.23417 | Parametric Equivalent |
| RD9M1S500S | Amphenol Positronic | 0 | 4306-RD9M1S500S-ND | $525.68923 | Parametric Equivalent |
| RD9M1S500S/AA | Amphenol Positronic | 0 | 4306-RD9M1S500S/AA-ND | $503.49769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $566.72273 | $6,233.95 |

