Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M00GEZ/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M00GEZ/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M00GEZ/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9M00GE0 | Amphenol Positronic | 0 | 4306-RD9M00GE0-ND | $1,213.18900 | Parametric Equivalent |
| RD9M00GE0/AA | Amphenol Positronic | 0 | 4306-RD9M00GE0/AA-ND | $1,101.87000 | Parametric Equivalent |
| RD9M00GEC | Amphenol Positronic | 0 | 4306-RD9M00GEC-ND | $1,186.22300 | Parametric Equivalent |
| RD9M00GES | Amphenol Positronic | 0 | 4306-RD9M00GES-ND | $1,175.04100 | Parametric Equivalent |
| RD9M00GES/AA | Amphenol Positronic | 0 | 4306-RD9M00GES/AA-ND | $1,175.04100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,112.17200 | $11,121.72 |

