Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S10GV3X | |
|---|---|
DigiKey Part Number | 4306-RD50S10GV3X-ND |
Manufacturer | |
Manufacturer Product Number | RD50S10GV3X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S10G00 | Amphenol Positronic | 0 | 4306-RD50S10G00-ND | $2,157.23900 | Parametric Equivalent |
| RD50S10G00/AA | Amphenol Positronic | 0 | 4306-RD50S10G00/AA-ND | $2,157.23900 | Parametric Equivalent |
| RD50S10G00/AA-14 | Amphenol Positronic | 0 | 4306-RD50S10G00/AA-14-ND | $2,808.59600 | Parametric Equivalent |
| RD50S10G0C | Amphenol Positronic | 0 | 4306-RD50S10G0C-ND | $2,236.60200 | Parametric Equivalent |
| RD50S10G0S | Amphenol Positronic | 0 | 4306-RD50S10G0S-ND | $2,617.68400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,212.57000 | $22,125.70 |

