Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S100E2S-15 | |
|---|---|
DigiKey Part Number | 4306-RD50S100E2S-15-ND |
Manufacturer | |
Manufacturer Product Number | RD50S100E2S-15 |
Description | RD50S100E2S-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S100E0-50 | Amphenol Positronic | 0 | 4306-RD50S100E0-50-ND | $2,585.52200 | Parametric Equivalent |
| RD50S100E2S-50 | Amphenol Positronic | 0 | 4306-RD50S100E2S-50-ND | $2,248.50600 | Parametric Equivalent |
| RD50S100E2S/AA-14 | Amphenol Positronic | 0 | 4306-RD50S100E2S/AA-14-ND | $2,082.49800 | Parametric Equivalent |
| RD50S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD50S100E2S/AA-50-ND | $2,248.50600 | Parametric Equivalent |
| RD50S100E3X-50 | Amphenol Positronic | 0 | 4306-RD50S100E3X-50-ND | $2,223.79200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,138.77400 | $21,387.74 |

