Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50M10ANT20/AA | |
|---|---|
DigiKey Part Number | 4306-RD50M10ANT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50M10ANT20/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50M10ACES | Amphenol Positronic | 0 | 4306-RD50M10ACES-ND | $3,363.67900 | Parametric Equivalent |
| RD50M10ANE7S | Amphenol Positronic | 0 | 4306-RD50M10ANE7S-ND | $2,987.85800 | Parametric Equivalent |
| RD50M10ANT20 | Amphenol Positronic | 0 | 4306-RD50M10ANT20-ND | $2,857.41500 | Parametric Equivalent |
| RD50M10ANT2C | Amphenol Positronic | 0 | 4306-RD50M10ANT2C-ND | $2,934.74700 | Parametric Equivalent |
| RD50M10ANT2S | Amphenol Positronic | 0 | 4306-RD50M10ANT2S-ND | $2,924.46200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,857.41500 | $28,574.15 |

