Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50M0S50V3S/AA | |
|---|---|
DigiKey Part Number | 4306-RD50M0S50V3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50M0S50V3S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 50 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50M0S5000 | Amphenol Positronic | 0 | 4306-RD50M0S5000-ND | $431.92467 | Parametric Equivalent |
| RD50M0S5000/AA | Amphenol Positronic | 0 | 4306-RD50M0S5000/AA-ND | $449.46933 | Parametric Equivalent |
| RD50M0S500C | Amphenol Positronic | 0 | 4306-RD50M0S500C-ND | $551.38833 | Parametric Equivalent |
| RD50M0S500S | Amphenol Positronic | 0 | 4306-RD50M0S500S-ND | $537.84333 | Parametric Equivalent |
| RD50M0S500S/AA | Amphenol Positronic | 0 | 4306-RD50M0S500S/AA-ND | $537.84333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $579.93000 | $6,379.23 |

