Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50M000E2S/AA | |
|---|---|
DigiKey Part Number | 4306-RD50M000E2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD50M000E2S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 50 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD50M000E30 | Amphenol Positronic | 0 | 4306-ORD50M000E30-ND | $418.78133 | Parametric Equivalent |
| ORD50M000E3S/AA | Amphenol Positronic | 0 | 4306-ORD50M000E3S/AA-ND | $501.05615 | Parametric Equivalent |
| RD50M000E0 | Amphenol Positronic | 0 | 4306-RD50M000E0-ND | $443.74357 | Parametric Equivalent |
| RD50M000E0/AA | Amphenol Positronic | 0 | 4306-RD50M000E0/AA-ND | $460.48643 | Parametric Equivalent |
| RD50M000E20 | Amphenol Positronic | 0 | 4306-RD50M000E20-ND | $417.54800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $521.50846 | $6,779.61 |

